



TEA1993TS/1H | |
|---|---|
DigiKey Part Number | 568-15284-2-ND - Tape & Reel (TR) 568-15284-1-ND - Cut Tape (CT) 568-15284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEA1993TS/1H |
Description | IC CTRLR SYNC RECT SC-74 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier SC-74 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | - | |
Current - Supply | 200 µA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SC-74 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 18,66700 Kč | 186,67 Kč |
| 25 | 16,89080 Kč | 422,27 Kč |
| 100 | 14,93170 Kč | 1 493,17 Kč |
| 250 | 13,99728 Kč | 3 499,32 Kč |
| 500 | 13,43410 Kč | 6 717,05 Kč |
| 1 000 | 13,16890 Kč | 13 168,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,63856 Kč | 37 915,68 Kč |
| 6 000 | 12,35288 Kč | 74 117,28 Kč |
| 9 000 | 12,20982 Kč | 109 888,38 Kč |
| 15 000 | 12,05138 Kč | 180 770,70 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |

