
TEA1792ATS/1Z | |
|---|---|
DigiKey Part Number | 568-TEA1792ATS/1ZTR-ND - Tape & Reel (TR) 568-TEA1792ATS/1ZCT-ND - Cut Tape (CT) 568-TEA1792ATS/1ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEA1792ATS/1Z |
Description | IC SYNC RECT CONTROLLER 6TSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous Conduction (DCM) SC-74 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Discontinuous Conduction (DCM) | |
Frequency - Switching | - | |
Voltage - Supply | 8.5V ~ 38V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SC-74 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 18,24700 Kč | 182,47 Kč |
| 25 | 16,51280 Kč | 412,82 Kč |
| 100 | 14,59150 Kč | 1 459,15 Kč |
| 250 | 13,67472 Kč | 3 418,68 Kč |
| 500 | 13,12208 Kč | 6 561,04 Kč |
| 1 000 | 12,85078 Kč | 12 850,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,34108 Kč | 37 023,24 Kč |
| 6 000 | 12,06090 Kč | 72 365,40 Kč |
| 9 000 | 11,92066 Kč | 107 285,94 Kč |
| 15 000 | 11,76526 Kč | 176 478,90 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |

