
TDA8034HN/C1,118 | |
|---|---|
DigiKey Part Number | 568-15176-2-ND - Tape & Reel (TR) 568-15176-1-ND - Cut Tape (CT) 568-15176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA8034HN/C1,118 |
Description | IC INTFACE SPECIALIZED 24HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Interface 24-HVQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Interface | Analog | |
Voltage - Supply | 1.8V, 3V, 5V | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-HVQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 Kč | 11,16 Kč |
| 10 | 11,19900 Kč | 111,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 11,19081 Kč | 67 144,86 Kč |
| Unit Price without VAT: | 11,16000 Kč |
|---|---|
| Unit Price with VAT: | 13,50360 Kč |






