
SPC5746RK1MLU3 | |
|---|---|
DigiKey Part Number | SPC5746RK1MLU3-ND |
Manufacturer | |
Manufacturer Product Number | SPC5746RK1MLU3 |
Description | IC MCU 32BIT 4MB FLASH 176LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | e200z4 MPC57xx Microcontroller IC 32-Bit Tri-Core 150MHz 4MB (4M x 8) FLASH 176-LQFP (24x24) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 256K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 3.5V ~ 5.5V |
Packaging Tray | Data Converters A/D 12b SAR, 16b Sigma-Delta |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor e200z4 | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 150MHz | Mounting Type Surface Mount |
Connectivity CANbus, Ethernet, I2C, LINbus, SCI, SPI, UART/USART | Supplier Device Package 176-LQFP (24x24) |
Peripherals DMA, LVD, POR, Zipwire | Package / Case 176-LQFP |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 616,33425 Kč | 123 266,85 Kč |
| Unit Price without VAT: | 616,33425 Kč |
|---|---|
| Unit Price with VAT: | 745,76444 Kč |

