
SPC5634MF1MLU80 | |
|---|---|
DigiKey Part Number | SPC5634MF1MLU80-ND |
Manufacturer | |
Manufacturer Product Number | SPC5634MF1MLU80 |
Description | IC MCU 32BIT 1.5MB FLASH 176LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | e200z3 MPC56xx Qorivva Microcontroller IC 32-Bit 80MHz 1.5MB (1.5M x 8) FLASH 176-LQFP (24x24) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z3 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, EBI/EMI, LINbus, SCI, SPI, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 114 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 94K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.25V | |
Data Converters | A/D 34x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-LQFP (24x24) | |
Package / Case | 176-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 614,45000 Kč | 614,45 Kč |
| 10 | 496,25400 Kč | 4 962,54 Kč |
| 40 | 454,30100 Kč | 18 172,04 Kč |
| 120 | 430,89175 Kč | 51 707,01 Kč |
| 280 | 417,18018 Kč | 116 810,45 Kč |
| Unit Price without VAT: | 614,45000 Kč |
|---|---|
| Unit Price with VAT: | 743,48450 Kč |

