176 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC5633MF2MLU60

DigiKey Part Number
SPC5633MF2MLU60-ND
Manufacturer
Manufacturer Product Number
SPC5633MF2MLU60
Description
IC MCU 32BIT 1MB FLASH 176LQFP
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
e200z3 MPC56xx Qorivva Microcontroller IC 32-Bit 60MHz 1MB (1M x 8) FLASH 176-LQFP (24x24)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
e200z3
Core Size
32-Bit
Speed
60MHz
Connectivity
CANbus, EBI/EMI, LINbus, SCI, SPI, UART/USART
Peripherals
DMA, POR, PWM, WDT
Number of I/O
80
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.25V
Data Converters
A/D 34x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
176-LQFP (24x24)
Package / Case
176-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
40415,57925 Kč16 623,17 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:415,57925 Kč
Unit Price with VAT:502,85089 Kč