
SPC5604PGF1VLL6R | |
---|---|
DigiKey Part Number | 568-15345-2-ND - Tape & Reel (TR) 568-15345-1-ND - Cut Tape (CT) 568-15345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPC5604PGF1VLL6R |
Description | IC MCU 32BIT 512KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 64MHz 512KB (512K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | SPC5604PGF1VLL6R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z0h | |
Core Size | 32-Bit | |
Speed | 64MHz | |
Connectivity | CANbus, FlexRay, LINbus, SPI, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 68 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 40K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 30x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 430,35000 Kč | 430,35 Kč |
10 | 343,77800 Kč | 3 437,78 Kč |
25 | 322,15680 Kč | 8 053,92 Kč |
100 | 298,39810 Kč | 29 839,81 Kč |
250 | 287,07240 Kč | 71 768,10 Kč |
500 | 280,24806 Kč | 140 124,03 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 274,63147 Kč | 274 631,47 Kč |
Unit Price without VAT: | 430,35000 Kč |
---|---|
Unit Price with VAT: | 520,72350 Kč |