
SPC5602DF1VLH4R | |
|---|---|
DigiKey Part Number | 568-15016-2-ND - Tape & Reel (TR) 568-15016-1-ND - Cut Tape (CT) 568-15016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPC5602DF1VLH4R |
Description | IC MCU 32BIT 256KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z0h | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | CANbus, LINbus, SCI, SPI | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 45 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 16 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,60000 Kč | 280,60 Kč |
| 10 | 220,96200 Kč | 2 209,62 Kč |
| 25 | 206,07960 Kč | 5 151,99 Kč |
| 100 | 189,71310 Kč | 18 971,31 Kč |
| 250 | 181,91412 Kč | 45 478,53 Kč |
| 500 | 177,21364 Kč | 88 606,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 159,19063 Kč | 238 785,95 Kč |
| Unit Price without VAT: | 280,60000 Kč |
|---|---|
| Unit Price with VAT: | 339,52600 Kč |

