SLRC40001T/OFE,112 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 8 480
Unit Price: 149,30000 Kč
Datasheet
RFID Reader IC 13.56MHz ISO 15693 SPI 3V ~ 5.5V 32-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLRC40001T/OFE,112

DigiKey Part Number
568-1124-5-ND
Manufacturer
Manufacturer Product Number
SLRC40001T/OFE,112
Description
IC RFID READER 13.56MHZ 32SO
Customer Reference
Detailed Description
RFID Reader IC 13.56MHz ISO 15693 SPI 3V ~ 5.5V 32-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Interface
SPI
Manufacturer
NXP USA Inc.
Voltage - Supply
3V ~ 5.5V
Series
Operating Temperature
-25°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
32-SOIC (0.295", 7.50mm Width)
Type
RFID Reader
Supplier Device Package
32-SO
Frequency
13.56MHz
Base Product Number
Standards
ISO 15693
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SLRC61003HNENXP USA Inc.8 480568-13701-ND149,30000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes