
SLN-VIZNAS-IOT | |
|---|---|
DigiKey Part Number | 568-SLN-VIZNAS-IOT-ND |
Manufacturer | |
Manufacturer Product Number | SLN-VIZNAS-IOT |
Description | EVAL BOARD FOR I.MX RT1060 |
Customer Reference | |
Detailed Description | i.MX RT1060 - Face Recognition Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | - | |
Function | Face Recognition | |
Embedded | Yes | |
Utilized IC / Part | i.MX RT1060 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 718,39000 Kč | 5 718,39 Kč |
| Unit Price without VAT: | 5 718,39000 Kč |
|---|---|
| Unit Price with VAT: | 6 919,25190 Kč |

