
SLN-LOCAL2-IOT | |
|---|---|
DigiKey Part Number | 568-SLN-LOCAL2-IOT-ND |
Manufacturer | |
Manufacturer Product Number | SLN-LOCAL2-IOT |
Description | EVAL BOARD FOR RT106S |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RT106S i.MX Voice Recognition Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Function | Voice Recognition | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | RT106S | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 281,70000 Kč | 4 281,70 Kč |
| Unit Price without VAT: | 4 281,70000 Kč |
|---|---|
| Unit Price with VAT: | 5 180,85700 Kč |

