cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL3S1206FUD2/HAA

DigiKey Part Number
568-SL3S1206FUD2/HAA-ND
Manufacturer
Manufacturer Product Number
SL3S1206FUD2/HAA
Description
SL3S1206FUD2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RFID Reader IC Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
RFID Reader
Frequency
-
Standards
-
Interface
-
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Wafer
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 342 422
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
342 4220,62073 Kč212 551,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,62073 Kč
Unit Price with VAT:0,75108 Kč