
SL2S5002FTB,115 | |
|---|---|
DigiKey Part Number | 568-15201-2-ND - Tape & Reel (TR) 568-15201-1-ND - Cut Tape (CT) 568-15201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL2S5002FTB,115 |
Description | IC RFID TRANSP 13.56MHZ 3XSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3 1.5V ~ 1.7V 3-XDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, ISO 18000-3 | |
Interface | - | |
Voltage - Supply | 1.5V ~ 1.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-XDFN | |
Supplier Device Package | 3-XSON (1x1.45) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,06300 Kč | 80,63 Kč |
| 25 | 7,60120 Kč | 190,03 Kč |
| 100 | 6,94610 Kč | 694,61 Kč |
| 250 | 6,55556 Kč | 1 638,89 Kč |
| 500 | 6,27882 Kč | 3 139,41 Kč |
| 1 000 | 6,01698 Kč | 6 016,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,46477 Kč | 27 323,85 Kč |
| 10 000 | 5,24908 Kč | 52 490,80 Kč |
| 15 000 | 5,12869 Kč | 76 930,35 Kč |
| 25 000 | 4,98281 Kč | 124 570,25 Kč |
| 35 000 | 4,89012 Kč | 171 154,20 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

