
SL2S2602FTBX | |
|---|---|
DigiKey Part Number | 568-SL2S2602FTBXTR-ND - Tape & Reel (TR) 568-SL2S2602FTBXCT-ND - Cut Tape (CT) 568-SL2S2602FTBXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL2S2602FTBX |
Description | ICODE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3 ISO 15693 1.1V ~ 1.3V 3-XDFN |
Datasheet | Datasheet |
EDA/CAD Models | SL2S2602FTBX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 15693, ISO 18000-3 | |
Interface | ISO 15693 | |
Voltage - Supply | 1.1V ~ 1.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-XDFN | |
Supplier Device Package | 3-XSON (1x1.45) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,29900 Kč | 62,99 Kč |
| 25 | 5,93840 Kč | 148,46 Kč |
| 100 | 5,42380 Kč | 542,38 Kč |
| 250 | 5,11596 Kč | 1 278,99 Kč |
| 500 | 4,89758 Kč | 2 448,79 Kč |
| 1 000 | 4,69179 Kč | 4 691,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,25709 Kč | 21 285,45 Kč |
| 10 000 | 4,08724 Kč | 40 872,40 Kč |
| 15 000 | 3,99241 Kč | 59 886,15 Kč |
| 25 000 | 3,87748 Kč | 96 937,00 Kč |
| 35 000 | 3,80450 Kč | 133 157,50 Kč |
| 50 000 | 3,72937 Kč | 186 468,50 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

