
SEN-GEN6-SKT | |
|---|---|
DigiKey Part Number | 568-SEN-GEN6-SKT-ND |
Manufacturer | |
Manufacturer Product Number | SEN-GEN6-SKT |
Description | SOCKET EVALUATION BOARD FOR FXLS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | FXLS9, FXPS7 - Accelerometer, Pressure Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Accelerometer, Pressure | |
Sensing Range | - | |
Interface | I2C, Serial, SPI | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU | |
Contents | Board(s) | |
Utilized IC / Part | FXLS9, FXPS7 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 924,99000 Kč | 8 924,99 Kč |
| Unit Price without VAT: | 8 924,99000 Kč |
|---|---|
| Unit Price with VAT: | 10 799,23790 Kč |


