SE98ATL,147 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 26,19291 Kč
Datasheet
Temp Monitoring System (Sensor) -40°C ~ 125°C Internal Sensor I2C/SMBus Output 8-HXSON (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE98ATL,147

DigiKey Part Number
568-4780-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SE98ATL,147
Description
IC TEMP SENSOR DDR 3.6V 8-HXSON
Customer Reference
Detailed Description
Temp Monitoring System (Sensor) -40°C ~ 125°C Internal Sensor I2C/SMBus Output 8-HXSON (2x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
I2C/SMBus
Manufacturer
NXP USA Inc.
Output Alarm
Yes
Packaging
Tape & Reel (TR)
Output Fan
Yes
Part Status
Obsolete
Voltage - Supply
1.7V ~ 3.6V
Function
Temp Monitoring System (Sensor)
Operating Temperature
-40°C ~ 125°C
Sensor Type
Internal
Mounting Type
Surface Mount
Sensing Temperature
-40°C ~ 125°C
Package / Case
8-XFDFN Exposed Pad
Accuracy
±4°C(Max)
Supplier Device Package
8-HXSON (2x3)
Topology
ADC (Sigma Delta), Register Bank
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT30TSE002A-MAH-TMicrochip Technology0AT30TSE002A-MAH-TTR-ND26,19291 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes