
SE050B2HQ1/Z01SFZ | |
|---|---|
DigiKey Part Number | 568-15380-2-ND - Tape & Reel (TR) 568-15380-1-ND - Cut Tape (CT) 568-15380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE050B2HQ1/Z01SFZ |
Description | IC IOT SECURE ELEMENT 20-HX2QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | IoT Secure Element 20-HX2QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SE050B2HQ1/Z01SFZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | IoT Secure Element | |
Applications | Industry 4.0 | |
Mounting Type | Surface Mount | |
Package / Case | 20-XFQFN Exposed Pad | |
Supplier Device Package | 20-HX2QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,57000 Kč | 89,57 Kč |
| 10 | 67,92700 Kč | 679,27 Kč |
| 25 | 62,49840 Kč | 1 562,46 Kč |
| 100 | 56,53680 Kč | 5 653,68 Kč |
| 250 | 53,69392 Kč | 13 423,48 Kč |
| 500 | 51,98044 Kč | 25 990,22 Kč |
| 1 000 | 50,56982 Kč | 50 569,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 48,82739 Kč | 146 482,17 Kč |
| Unit Price without VAT: | 89,57000 Kč |
|---|---|
| Unit Price with VAT: | 108,37970 Kč |


