
SE050A2HQ1/Z01SHZ | |
|---|---|
DigiKey Part Number | 568-15382-2-ND - Tape & Reel (TR) 568-15382-1-ND - Cut Tape (CT) 568-15382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE050A2HQ1/Z01SHZ |
Description | IC IOT SECURE ELEMENT 20-HX2QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IoT Secure Element 20-HX2QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SE050A2HQ1/Z01SHZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | IoT Secure Element | |
Applications | Industry 4.0 | |
Mounting Type | Surface Mount | |
Package / Case | 20-XFQFN Exposed Pad | |
Supplier Device Package | 20-HX2QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| 10 | 70,00700 Kč | 700,07 Kč |
| 25 | 64,40520 Kč | 1 610,13 Kč |
| 100 | 58,25060 Kč | 5 825,06 Kč |
| 250 | 55,31712 Kč | 13 829,28 Kč |
| 500 | 55,19408 Kč | 27 597,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 51,27278 Kč | 153 818,34 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |



