
SC28C94A1A,512 | |
|---|---|
DigiKey Part Number | 568-3993-5-ND |
Manufacturer | |
Manufacturer Product Number | SC28C94A1A,512 |
Description | IC UART QUAD W/FIFO 52-PLCC |
Customer Reference | |
Detailed Description | UART IC 4, QUART Channel 8 Byte 52-PLCC (19.15x19.15) |
Datasheet | Datasheet |
EDA/CAD Models | SC28C94A1A,512 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Features | Internal Oscillator, Timer/Counter | |
Number of Channels | 4, QUART | |
FIFO's | 8 Byte | |
Protocol | - | |
Data Rate (Max) | 1Mbps | |
Voltage - Supply | 5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 52-LCC (J-Lead) | |
Supplier Device Package | 52-PLCC (19.15x19.15) | |
Base Product Number |

