
SC18IM704-EVB | |
|---|---|
DigiKey Part Number | 568-SC18IM704-EVB-ND |
Manufacturer | |
Manufacturer Product Number | SC18IM704-EVB |
Description | EVAL BOARD FOR SC18IM704 |
Customer Reference | |
Detailed Description | SC18IM704 - UART to I2C Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Interface | |
Function | UART to I2C | |
Embedded | No | |
Utilized IC / Part | SC18IM704 | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 402,88000 Kč | 1 402,88 Kč |
| Unit Price without VAT: | 1 402,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 697,48480 Kč |



