UART IC 2, DUART Channel 64 Byte 32-HVQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC16C752BIBS,157

DigiKey Part Number
SC16C752BIBS,157-ND
Manufacturer
Manufacturer Product Number
SC16C752BIBS,157
Description
IC DUAL UART 64BYTE 32HVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
UART IC 2, DUART Channel 64 Byte 32-HVQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Features
-
Number of Channels
2, DUART
FIFO's
64 Byte
Protocol
-
Data Rate (Max)
5Mbps
Voltage - Supply
2.5V, 3.3V, 5V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
-
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-HVQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 020
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1125,04000 Kč125,04 Kč
1095,65100 Kč956,51 Kč
2593,57160 Kč2 339,29 Kč
10080,44050 Kč8 044,05 Kč
25080,02368 Kč20 005,92 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:125,04000 Kč
Unit Price with VAT:151,29840 Kč