12V1 S12 MagniV Microcontroller IC 16-Bit 25MHz 48KB (48K x 8) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S9S12VR48AF0VLF

DigiKey Part Number
568-14934-ND
Manufacturer
Manufacturer Product Number
S9S12VR48AF0VLF
Description
IC MCU 16BIT 48KB FLASH 48LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12V1 S12 MagniV Microcontroller IC 16-Bit 25MHz 48KB (48K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
S9S12VR48AF0VLF Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
512 x 8
Packaging
Tray
RAM Size
2K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
3.13V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 6x10b
Core Processor
12V1
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
25MHz
Mounting Type
Surface Mount
Connectivity
IrDA, LINbus, SCI, SPI
Supplier Device Package
48-LQFP (7x7)
Peripherals
LVD, POR, PWM, WDT
Package / Case
48-LQFP
Number of I/O
28
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 25079,58108 Kč99 476,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:79,58108 Kč
Unit Price with VAT:96,29311 Kč