
S912ZVML32F3VKHR | |
|---|---|
DigiKey Part Number | 568-15072-2-ND - Tape & Reel (TR) 568-15072-1-ND - Cut Tape (CT) 568-15072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S912ZVML32F3VKHR |
Description | IC MCU 16BIT 32KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | S12Z S12 MagniV Microcontroller IC 16-Bit 50MHz 32KB (32K x 8) FLASH 64-HLQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S12Z | |
Core Size | 16-Bit | |
Speed | 50MHz | |
Connectivity | CANbus, LINbus, SCI, SPI | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 31 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 512 x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 40V | |
Data Converters | A/D 9x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-HLQFP (10x10) | |
Package / Case | 64-LQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,48000 Kč | 172,48 Kč |
| 10 | 133,80300 Kč | 1 338,03 Kč |
| 25 | 124,10360 Kč | 3 102,59 Kč |
| 100 | 113,44680 Kč | 11 344,68 Kč |
| 250 | 108,36596 Kč | 27 091,49 Kč |
| 500 | 105,30416 Kč | 52 652,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 101,52219 Kč | 152 283,29 Kč |
| Unit Price without VAT: | 172,48000 Kč |
|---|---|
| Unit Price with VAT: | 208,70080 Kč |




