S912XEP100BMAG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 31,09000 Kč
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 18,41067 Kč
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 409
Unit Price: 27,25000 Kč
Datasheet
SPC5607BK0MLQ6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S912XEP100BMAG

DigiKey Part Number
S912XEP100BMAG-ND
Manufacturer
Manufacturer Product Number
S912XEP100BMAG
Description
IC MCU 16BIT 1MB FLASH 144LQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 1MB (1M x 8) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
HCS12X
Core Size
16-Bit
Speed
50MHz
Connectivity
CANbus, EBI/EMI, I2C, IrDA, SCI, SPI
Peripherals
LVD, POR, PWM, WDT
Number of I/O
119
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
1.72V ~ 5.5V
Data Converters
A/D 24x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
144-LQFP (20x20)
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
300446,81233 Kč134 043,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:446,81233 Kč
Unit Price with VAT:540,64292 Kč