


S32M276SFFRD | |
|---|---|
DigiKey Part Number | 568-S32M276SFFRD-ND |
Manufacturer | |
Manufacturer Product Number | S32M276SFFRD |
Description | EVAL BOARD FOR S32M276 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | S32M276 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | S32M276 | |
Primary Attributes | Motors (BLDC, PMSM) | |
Secondary Attributes | CAN/UART Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 224,39000 Kč | 1 224,39 Kč |
| Unit Price without VAT: | 1 224,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 481,51190 Kč |

