MC33771BTP2AER2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S32M244CCABWKHST

DigiKey Part Number
568-S32M244CCABWKHST-ND
Manufacturer
Manufacturer Product Number
S32M244CCABWKHST
Description
S32M244CCABWKHST
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F S32M2xx Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
S32M244CCABWKHST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Core Processor
ARM® Cortex®-M4F
Core Size
32-Bit
Speed
80MHz
Connectivity
CANbus, FlexIO, I2C, LINBus, SPI, UART/USART
Peripherals
DMA, I2S, LVD, LVR, POR, PWM, WDT
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
64K x 8
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
3.13V ~ 5.5V
Data Converters
A/D 6x12b SAR; D/A 1x8b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 397
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1360,98000 Kč360,98 Kč
10305,78400 Kč3 057,84 Kč
25296,50240 Kč7 412,56 Kč
160259,19419 Kč41 471,07 Kč
320245,60328 Kč78 593,05 Kč
640238,42864 Kč152 594,33 Kč
Manufacturers Standard Package
Unit Price without VAT:360,98000 Kč
Unit Price with VAT:436,78580 Kč