Parametric Equivalent
Parametric Equivalent

S32K322EHT0MPBIT | |
|---|---|
DigiKey Part Number | 568-S32K322EHT0MPBIT-ND |
Manufacturer | |
Manufacturer Product Number | S32K322EHT0MPBIT |
Description | IC MCU 32BIT 2MB FLASH 172QFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 S32K3 Microcontroller IC 32-Bit Dual-Core 160MHz 2MB (2M x 8) FLASH 172-QFP (16x16) |
Datasheet | Datasheet |
Category | EEPROM Size 128K x 8 |
Mfr | RAM Size 256K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 2.97V ~ 5.5V |
Packaging Tray | Data Converters A/D 24x12b SAR |
Part Status Active | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M7 | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Grade Automotive |
Speed 160MHz | Qualification AEC-Q100 |
Connectivity CANbus, FlexIO, I2C, I3C, LINbus, SAI, SENT, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals DMA, I2S, WDT | Supplier Device Package 172-QFP (16x16) |
Number of I/O 143 | Package / Case 172-QFP |
Program Memory Size | Base Product Number |
Program Memory Type FLASH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S32K322EHT0MPBST | NXP USA Inc. | 0 | 568-S32K322EHT0MPBST-ND | 292,19000 Kč | Parametric Equivalent |
| S32K322NHT0MPBST | NXP USA Inc. | 0 | 568-S32K322NHT0MPBST-ND | 261,53000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 199,12831 Kč | 83 633,89 Kč |
| Unit Price without VAT: | 199,12831 Kč |
|---|---|
| Unit Price with VAT: | 240,94526 Kč |


