
S32K312NHT0VPAST | |
|---|---|
DigiKey Part Number | 568-S32K312NHT0VPAST-ND |
Manufacturer | |
Manufacturer Product Number | S32K312NHT0VPAST |
Description | S32K312, 2MB FLASH, ARM M7 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 S32K3 Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 100-MaxQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | S32K312NHT0VPAST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, FlexIO, I2C, I3C, LINbus, SPI, UART/USART | |
Peripherals | DMA, I2S, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128K x 8 | |
RAM Size | 192K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.97V ~ 5.5V | |
Data Converters | A/D 24x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-MaxQFP (10x10) | |
Package / Case | 100-QFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 117,51225 Kč | 56 405,88 Kč |
| Unit Price without VAT: | 117,51225 Kč |
|---|---|
| Unit Price with VAT: | 142,18982 Kč |


