S32K148 - ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S32K148EVB-Q176

DigiKey Part Number
568-13938-ND
Manufacturer
Manufacturer Product Number
S32K148EVB-Q176
Description
S32K148 EVAL BRD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
S32K148 - ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4F
Platform
-
Utilized IC / Part
S32K148
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino R3 Shield
Suggested Programming Environment
S32 Design Studio
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 972,54000 Kč4 972,54 Kč
Manufacturers Standard Package
Unit Price without VAT:4 972,54000 Kč
Unit Price with VAT:6 016,77340 Kč