S32K116 - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S32K116EVB2Q048

DigiKey Part Number
568-S32K116EVB2Q048-ND
Manufacturer
Manufacturer Product Number
S32K116EVB2Q048
Description
EVAL BOARD S32K116
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
S32K116 - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M0+
Platform
-
Utilized IC / Part
S32K116
Mounting Type
Fixed
Contents
Board(s), Cable(s)
Interconnect System
Arduino R3 Shield
Suggested Programming Environment
S32 Design Studio
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 623,70000 Kč2 623,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2 623,70000 Kč
Unit Price with VAT:3 174,67700 Kč