
S32G-VNP-EVB3 | |
|---|---|
DigiKey Part Number | 568-S32G-VNP-EVB3-ND |
Manufacturer | |
Manufacturer Product Number | S32G-VNP-EVB3 |
Description | VEHICLE NETWORK PROCESSING EVAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | S32G2x, S32G3x - ARM® Cortex®-A53, Cortex®-M7 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A53, Cortex®-M7 | |
Platform | - | |
Utilized IC / Part | S32G2x, S32G3x | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88 955,93000 Kč | 88 955,93 Kč |
| Unit Price without VAT: | 88 955,93000 Kč |
|---|---|
| Unit Price with VAT: | 107 636,67530 Kč |


