
S12VR64EVB | |
|---|---|
DigiKey Part Number | S12VR64EVB-ND |
Manufacturer | |
Manufacturer Product Number | S12VR64EVB |
Description | S12VR64 EVAL BRD |
Customer Reference | |
Detailed Description | S12VR64 S12 MagniV HCS12 MCU 16-Bit Embedded Evaluation Board |
Category | Core Processor HCS12 |
Mfr | Utilized IC / Part S12VR64 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Not For New Designs | Base Product Number |
Type MCU 16-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 095,45000 Kč | 4 095,45 Kč |
| Unit Price without VAT: | 4 095,45000 Kč |
|---|---|
| Unit Price with VAT: | 4 955,49450 Kč |



