MC9S08PB16 HCS08 HCS08 MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S08PB16-EVK

DigiKey Part Number
568-S08PB16-EVK-ND
Manufacturer
Manufacturer Product Number
S08PB16-EVK
Description
S08PLS EVAL KIT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
MC9S08PB16 HCS08 HCS08 MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 8-Bit
Core Processor
HCS08
Platform
-
Utilized IC / Part
MC9S08PB16
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino R3 Shield
Suggested Programming Environment
CodeWarrior
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1689,36000 Kč689,36 Kč
Manufacturers Standard Package
Unit Price without VAT:689,36000 Kč
Unit Price with VAT:834,12560 Kč