
RPI-CAM-MINISAS | |
|---|---|
DigiKey Part Number | 568-RPI-CAM-MINISAS-ND |
Manufacturer | |
Manufacturer Product Number | RPI-CAM-MINISAS |
Description | IC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AR0144 Camera Sensor Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Camera | |
Utilized IC / Part | AR0144 | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 575,68000 Kč | 2 575,68 Kč |
| Unit Price without VAT: | 2 575,68000 Kč |
|---|---|
| Unit Price with VAT: | 3 116,57280 Kč |


