
RDMMA865X | |
|---|---|
DigiKey Part Number | RDMMA865X-ND |
Manufacturer | |
Manufacturer Product Number | RDMMA865X |
Description | KIT SENSOR FOR MMA865XFC |
Customer Reference | |
Detailed Description | MMA8652FC, MMA8653FC - Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±2g, 4g, 8g | |
Interface | I2C | |
Sensitivity | 1024 count/g, 512 count/g, 256 count/g, 128 count/g, 64 count/g | |
Voltage - Supply | 1.95V ~ 3.6V | |
Embedded | - | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | MMA8652FC, MMA8653FC | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 627,59000 Kč | 2 627,59 Kč |
| Unit Price without VAT: | 2 627,59000 Kč |
|---|---|
| Unit Price with VAT: | 3 179,38390 Kč |

