GD3100 - Gate Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDGD3100F3PH5EVB

DigiKey Part Number
568-RDGD3100F3PH5EVB-ND
Manufacturer
Manufacturer Product Number
RDGD3100F3PH5EVB
Description
EVAL BOARD FOR GD3100
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
GD3100 - Gate Driver Power Management Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Gate Driver
Embedded
-
Utilized IC / Part
GD3100
Primary Attributes
-
Secondary Attributes
Graphical User Interface (GUI)
Contents
Board(s), Cable(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121 084,93000 Kč21 084,93 Kč
Manufacturers Standard Package
Unit Price without VAT:21 084,93000 Kč
Unit Price with VAT:25 512,76530 Kč