IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QN9090THN/001Z

DigiKey Part Number
568-QN9090THN/001ZTR-ND - Tape & Reel (TR)
568-QN9090THN/001ZCT-ND - Cut Tape (CT)
568-QN9090THN/001ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QN9090THN/001Z
Description
IC RF TXRX+MCU BLE 40HVQFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 40-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
QN9090THN/001Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
Data Rate (Max)
2Mbps
Power - Output
11dBm
Sensitivity
-97dBm
Memory Size
640kB Flash, 152kB RAM
Serial Interfaces
I2C, SPI, PWM, UART
Voltage - Supply
1.9V ~ 3.6V
Current - Receiving
4.3mA
Current - Transmitting
7.4mA ~ 20.3mA
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-HVQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1163,57000 Kč163,57 Kč
10141,86200 Kč1 418,62 Kč
25134,26960 Kč3 356,74 Kč
100123,85040 Kč12 385,04 Kč
250117,60896 Kč29 402,24 Kč
500113,20316 Kč56 601,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00071,76381 Kč71 763,81 Kč
2 00069,13277 Kč138 265,54 Kč
3 00067,66529 Kč202 995,87 Kč
Manufacturers Standard Package
Unit Price without VAT:163,57000 Kč
Unit Price with VAT:197,91970 Kč