
QN9090THN/001Y | |
|---|---|
DigiKey Part Number | 568-QN9090THN/001YTR-ND - Tape & Reel (TR) 568-QN9090THN/001YCT-ND - Cut Tape (CT) 568-QN9090THN/001YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QN9090THN/001Y |
Description | IC RF TXRX+MCU BLE 40HVQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 11dBm | |
Sensitivity | -97dBm | |
Memory Size | 640kB Flash, 152kB RAM | |
Serial Interfaces | I2C, SPI, PWM, UART | |
Voltage - Supply | 1.9V ~ 3.6V | |
Current - Receiving | 4.3mA | |
Current - Transmitting | 7.4mA ~ 20.3mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,56000 Kč | 108,56 Kč |
| 10 | 93,81900 Kč | 938,19 Kč |
| 25 | 88,72080 Kč | 2 218,02 Kč |
| 100 | 81,72000 Kč | 8 172,00 Kč |
| 250 | 77,52124 Kč | 19 380,31 Kč |
| 500 | 74,55718 Kč | 37 278,59 Kč |
| 1 000 | 71,76381 Kč | 71 763,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 66,65527 Kč | 266 621,08 Kč |
| Unit Price without VAT: | 108,56000 Kč |
|---|---|
| Unit Price with VAT: | 131,35760 Kč |

