
| QN9090HN/001Z | |
|---|---|
| DigiKey Part Number | 568-QN9090HN/001ZTR-ND - Tape & Reel (TR) 568-QN9090HN/001ZCT-ND - Cut Tape (CT) 568-QN9090HN/001ZDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | QN9090HN/001Z | 
| Description | IC RF TXRX+MCU BLE 40HVQFN | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 40-VFQFN Exposed Pad | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Type | TxRx + MCU | |
| RF Family/Standard | Bluetooth | |
| Protocol | ||
| Modulation | - | |
| Frequency | ||
| Data Rate (Max) | 2Mbps | |
| Power - Output | 11dBm | |
| Sensitivity | -97dBm | |
| Memory Size | 640kB Flash, 152kB RAM | |
| Serial Interfaces | I2C, SPI, PWM, UART | |
| Voltage - Supply | 1.9V ~ 3.6V | |
| Current - Receiving | 4.3mA | |
| Current - Transmitting | 7.4mA ~ 20.3mA | |
| Operating Temperature | -40°C ~ 125°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 40-VFQFN Exposed Pad | |
| Supplier Device Package | 40-HVQFN (6x6) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 126,50000 Kč | 126,50 Kč | 
| 10 | 109,60600 Kč | 1 096,06 Kč | 
| 25 | 103,69720 Kč | 2 592,43 Kč | 
| 100 | 95,60360 Kč | 9 560,36 Kč | 
| 250 | 90,74996 Kč | 22 687,49 Kč | 
| 500 | 87,32404 Kč | 43 662,02 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 49,71323 Kč | 49 713,23 Kč | 
| 2 000 | 47,88085 Kč | 95 761,70 Kč | 
| 3 000 | 46,85886 Kč | 140 576,58 Kč | 
| Unit Price without VAT: | 126,50000 Kč | 
|---|---|
| Unit Price with VAT: | 153,06500 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic