
QN9090HN/001Y | |
|---|---|
DigiKey Part Number | 568-QN9090HN/001YTR-ND - Tape & Reel (TR) 568-QN9090HN/001YCT-ND - Cut Tape (CT) 568-QN9090HN/001YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QN9090HN/001Y |
Description | IC RF TXRX+MCU BLE 40HVQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -97dBm |
Mfr | Memory Size 640kB Flash, 152kB RAM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Serial Interfaces I2C, SPI, PWM, UART |
Part Status Active | Voltage - Supply 1.9V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 4.3mA |
Type TxRx + MCU | Current - Transmitting 7.4mA ~ 20.3mA |
RF Family/Standard Bluetooth | Operating Temperature -40°C ~ 125°C (TJ) |
Protocol | Mounting Type Surface Mount |
Frequency | Package / Case 40-VFQFN Exposed Pad |
Data Rate (Max) 2Mbps | Supplier Device Package 40-HVQFN (6x6) |
Power - Output 11dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,27000 Kč | 98,27 Kč |
| 10 | 84,97900 Kč | 849,79 Kč |
| 25 | 80,34680 Kč | 2 008,67 Kč |
| 100 | 73,98230 Kč | 7 398,23 Kč |
| 250 | 70,16524 Kč | 17 541,31 Kč |
| 500 | 67,46910 Kč | 33 734,55 Kč |
| 1 000 | 64,92876 Kč | 64 928,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 60,28169 Kč | 241 126,76 Kč |
| Unit Price without VAT: | 98,27000 Kč |
|---|---|
| Unit Price with VAT: | 118,90670 Kč |

