QN9090 - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QN9090-DK006

DigiKey Part Number
568-QN9090-DK006-ND
Manufacturer
Manufacturer Product Number
QN9090-DK006
Description
QN9090 BLE SOC DEV KIT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
QN9090 - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Transceiver; Bluetooth® 5.x (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
QN9090
Note
-
RF Type
Bluetooth® 5.x (BLE)
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 304,67000 Kč3 304,67 Kč
Manufacturers Standard Package
Unit Price without VAT:3 304,67000 Kč
Unit Price with VAT:3 998,65070 Kč