


QN9090-001-T10 | |
|---|---|
DigiKey Part Number | 568-QN9090-001-T10-ND |
Manufacturer | |
Manufacturer Product Number | QN9090-001-T10 |
Description | QN9090 BLE SOC DEV KIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | QN9090 - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer NXP USA Inc. | Utilized IC / Part QN9090 |
Packaging Bulk | RF Type Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 2.4GHz |
Type Transceiver; Bluetooth® 5.x (BLE) | Function Transceiver |
Frequency 2.4GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 847,06000 Kč | 847,06 Kč |
| Unit Price without VAT: | 847,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 024,94260 Kč |

