IC RF TxRx + MCU Bluetooth Bluetooth v5.0 32MHz 47-XFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QN9083DUKZ

DigiKey Part Number
568-QN9083DUKZTR-ND - Tape & Reel (TR)
568-QN9083DUKZCT-ND - Cut Tape (CT)
568-QN9083DUKZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QN9083DUKZ
Description
IC RF TXRX+MCU BLE 47WLSCP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.0 32MHz 47-XFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
QN9083DUKZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
FSK, GFSK
Frequency
Data Rate (Max)
16Mbps
Power - Output
2dBm
Sensitivity
-95dBm
Memory Size
512kB Flash, 256kB ROM, 128kB SRAM
Serial Interfaces
I2C, SPI, UART, USART, USB
Voltage - Supply
1.62V ~ 3.6V
Current - Receiving
5mA
Current - Transmitting
3.5mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
47-XFBGA, WLCSP
Supplier Device Package
47-WLSCP (3.28x3.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 217
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1219,01000 Kč219,01 Kč
10190,03200 Kč1 900,32 Kč
25179,98640 Kč4 499,66 Kč
100166,20130 Kč16 620,13 Kč
250157,94528 Kč39 486,32 Kč
500152,11708 Kč76 058,54 Kč
1 000146,62966 Kč146 629,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000141,46195 Kč282 923,90 Kč
Manufacturers Standard Package
Unit Price without VAT:219,01000 Kč
Unit Price with VAT:265,00210 Kč