
QN9083CUKZ | |
|---|---|
DigiKey Part Number | QN9083CUKZ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QN9083CUKZ |
Description | IC RF TXRX+MCU BLE 47WLSCP |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 47-XFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | FSK, GFSK | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 2dBm | |
Sensitivity | -95dBm | |
Memory Size | 512kB Flash, 256kB ROM, 128kB SRAM | |
Serial Interfaces | I2C, SPI, UART, USART, USB | |
Voltage - Supply | 1.62V ~ 3.6V | |
Current - Receiving | 5mA | |
Current - Transmitting | 3.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 47-XFBGA, WLCSP | |
Supplier Device Package | 47-WLSCP (3.28x3.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 132,02115 Kč | 1 056 169,20 Kč |
| Unit Price without VAT: | 132,02115 Kč |
|---|---|
| Unit Price with VAT: | 159,74559 Kč |

