IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QN9080CHNY

DigiKey Part Number
568-13445-2-ND - Tape & Reel (TR)
568-13445-1-ND - Cut Tape (CT)
568-13445-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QN9080CHNY
Description
IC RF TXRX+MCU BLE 48HVQFN
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 48-VFQFN Exposed Pad
EDA/CAD Models
QN9080CHNY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
Data Rate (Max)
-
Power - Output
2dBm
Sensitivity
-95dBm
Memory Size
512kB Flash, 256kB ROM, 128kB SRAM
Serial Interfaces
I2C, SPI, UART, USART, USB
GPIO
35
Voltage - Supply
1.62V ~ 3.6V
Current - Receiving
3.5mA
Current - Transmitting
3.5mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-HVQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1207,25000 Kč207,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000131,01513 Kč393 045,39 Kč
Manufacturers Standard Package
Unit Price without VAT:207,25000 Kč
Unit Price with VAT:250,77250 Kč