
QN9030THN/001K | |
|---|---|
DigiKey Part Number | 568-QN9030THN/001K-ND |
Manufacturer | |
Manufacturer Product Number | QN9030THN/001K |
Description | IC RF TXRX+MCU BLE 40HVQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -97dBm |
Mfr | Memory Size 320kB Flash, 88kB RAM |
Packaging Tray | Serial Interfaces I2C, SPI, PWM, UART |
Part Status Active | Voltage - Supply 1.9V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 4.3mA |
Type TxRx + MCU | Current - Transmitting 7.4mA ~ 20.3mA |
RF Family/Standard Bluetooth | Operating Temperature -40°C ~ 125°C (TJ) |
Protocol | Mounting Type Surface Mount |
Frequency | Package / Case 40-VFQFN Exposed Pad |
Data Rate (Max) 2Mbps | Supplier Device Package 40-HVQFN (6x6) |
Power - Output 11dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,99000 Kč | 104,99 Kč |
| 10 | 90,77400 Kč | 907,74 Kč |
| 25 | 85,83160 Kč | 2 145,79 Kč |
| 100 | 79,04700 Kč | 7 904,70 Kč |
| 250 | 74,97964 Kč | 18 744,91 Kč |
| 500 | 72,10798 Kč | 36 053,99 Kč |
| 2 450 | 66,13530 Kč | 162 031,49 Kč |
| Unit Price without VAT: | 104,99000 Kč |
|---|---|
| Unit Price with VAT: | 127,03790 Kč |

