
QN9030HN/001Z | |
|---|---|
DigiKey Part Number | 568-QN9030HN/001ZTR-ND - Tape & Reel (TR) 568-QN9030HN/001ZCT-ND - Cut Tape (CT) 568-QN9030HN/001ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QN9030HN/001Z |
Description | IC RF TXRX+MCU BLE 40HVQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -97dBm |
Mfr | Memory Size 320kB Flash, 88kB RAM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Serial Interfaces I2C, SPI, PWM, UART |
Part Status Active | Voltage - Supply 1.9V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 4.3mA |
Type TxRx + MCU | Current - Transmitting 7.4mA ~ 20.3mA |
RF Family/Standard Bluetooth | Operating Temperature -40°C ~ 125°C (TJ) |
Protocol | Mounting Type Surface Mount |
Frequency | Package / Case 40-VFQFN Exposed Pad |
Data Rate (Max) 2Mbps | Supplier Device Package 40-HVQFN (6x6) |
Power - Output 11dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,15000 Kč | 104,15 Kč |
| 10 | 90,10200 Kč | 901,02 Kč |
| 25 | 85,21000 Kč | 2 130,25 Kč |
| 100 | 78,46950 Kč | 7 846,95 Kč |
| 250 | 74,43204 Kč | 18 608,01 Kč |
| 500 | 71,57966 Kč | 35 789,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 62,54590 Kč | 62 545,90 Kč |
| 2 000 | 60,23602 Kč | 120 472,04 Kč |
| 3 000 | 58,94769 Kč | 176 843,07 Kč |
| Unit Price without VAT: | 104,15000 Kč |
|---|---|
| Unit Price with VAT: | 126,02150 Kč |

