
PUSB3TB6AZ | |
|---|---|
DigiKey Part Number | 2156-PUSB3TB6AZ-ND |
Manufacturer | |
Manufacturer Product Number | PUSB3TB6AZ |
Description | TVS DIODE 4.8VC 7XSON |
Customer Reference | |
Detailed Description | 4.8V (Typ) Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount 7-XSON (1.1x2.1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 7 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 4.8V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.27pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 7-XFDFN | |
Supplier Device Package | ||
Base Product Number |
| Bulk: | 2958378 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 068 | 5,87944 Kč | 6 279,24 Kč |
| Unit Price without VAT: | 5,87944 Kč |
|---|---|
| Unit Price with VAT: | 7,11412 Kč |


