USB Controller USB Interface 12-X2QFN (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN5150HXMP

DigiKey Part Number
568-13084-2-ND - Tape & Reel (TR)
568-13084-1-ND - Cut Tape (CT)
568-13084-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTN5150HXMP
Description
IC USB HOST CTLR 12X2QFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
USB Controller USB Interface 12-X2QFN (1.6x1.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Controller
Interface
USB
Standards
-
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Package / Case
12-XFQFN
Supplier Device Package
12-X2QFN (1.6x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 640
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,71000 Kč31,71 Kč
1023,18200 Kč231,82 Kč
2521,04000 Kč526,00 Kč
10018,67350 Kč1 867,35 Kč
25017,54508 Kč4 386,27 Kč
50016,86476 Kč8 432,38 Kč
1 00016,68354 Kč16 683,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00015,35680 Kč153 568,00 Kč
Manufacturers Standard Package
Unit Price without VAT:31,71000 Kč
Unit Price with VAT:38,36910 Kč