
PTN36241GHXZ | |
|---|---|
DigiKey Part Number | 568-PTN36241GHXZTR-ND - Tape & Reel (TR) 568-13389-1-ND - Cut Tape (CT) 568-PTN36241GHXZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN36241GHXZ |
Description | IC REDRIVER USB 3.0 12X2QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 5Gbps 12-X2QFN (1.25x2.10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB 3.0 | |
Input | - | |
Output | - | |
Data Rate (Max) | 5Gbps | |
Number of Channels | 2 | |
Delay Time | 500ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 1.7V ~ 1.9V | |
Current - Supply | 105mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-X2QFN (1.25x2.10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,73000 Kč | 30,73 Kč |
| 10 | 22,29200 Kč | 222,92 Kč |
| 25 | 20,02280 Kč | 500,57 Kč |
| 100 | 18,13040 Kč | 1 813,04 Kč |
| 250 | 17,33848 Kč | 4 334,62 Kč |
| 500 | 16,67160 Kč | 8 335,80 Kč |
| 1 000 | 16,12977 Kč | 16 129,77 Kč |
| 2 500 | 15,37955 Kč | 38 448,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 14,87940 Kč | 89 276,40 Kč |
| Unit Price without VAT: | 30,73000 Kč |
|---|---|
| Unit Price with VAT: | 37,18330 Kč |




